Filter Your Search
1 - 10 of 50 results
|
NX8510UD57-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 1.57 µm | 1.568 µm | 1.572 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 1 | 100 ps | 500 µA | 1.6 V | 10 mA | DIGITAL | e6 | -20 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Bismuth (Sn/Bi) | 120 mm | 4.75 mm | NEC ELECTRONICS CORP | compliant | ||||||||||
|
NX8510UD47-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 1.47 µm | 1.468 µm | 1.472 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 1 | 100 ps | 500 µA | 1.6 V | 10 mA | DIGITAL | e6 | -20 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Bismuth (Sn/Bi) | 120 mm | 4.75 mm | NEC ELECTRONICS CORP | compliant | ||||||||||
|
NX8510UD47
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 1.47 µm | 1.468 µm | 1.472 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 1 | 100 ps | 500 µA | 1.6 V | 10 mA | e0 | -20 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 120 mm | 4.75 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | ||||||||||||
|
NX8510UD47-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 1.47 µm | 1.468 µm | 1.472 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 1 | 100 ps | 500 µA | 1.6 V | 10 mA | DIGITAL | -20 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 120 mm | 4.75 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | TOSA, 4 PIN | ||||||||||||
|
NX8510UD57
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 1.57 µm | 1.568 µm | 1.572 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 1 | 100 ps | 500 µA | 1.6 V | 10 mA | e0 | -20 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 120 mm | 4.75 mm | NEC ELECTRONICS CORP | compliant | |||||||||||
|
NX8510UD55-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | 150 mA | 1.6 V | LASER DIODE | 1.55 µm | 100 ps | InGaAsP | ||||||||||||||||||||||
|
NX8510UD53
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 1.53 µm | 1.528 µm | 1.532 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 1 | 100 ps | 500 µA | 1.6 V | 10 mA | DIGITAL | e0 | -20 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 120 mm | 4.75 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | |||||||||||
|
NX8510UD47
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 1.47 µm | 1.468 µm | 1.472 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 1 | 100 ps | 500 µA | 1.6 V | 10 mA | e0 | -20 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 120 mm | 4.75 mm | NEC ELECTRONICS CORP | compliant | |||||||||||
|
NX8510UD51-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 1.51 µm | 1.508 µm | 1.512 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 1 | 100 ps | 500 µA | 1.6 V | 10 mA | DIGITAL | e6 | -20 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Bismuth (Sn/Bi) | 120 mm | 4.75 mm | NEC ELECTRONICS CORP | compliant | ||||||||||
|
NX8510UD
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | compliant |