Filter Your Search
1 - 3 of 3 results
|
NX8563LAS461-CC
NEC Electronics Group
|
Check for Price | No | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | LASER DIODE MODULE EMITTER | TEC, THERMISTOR | ITU-T | 120 ps | 1 | 120 ps | 125 mA | 2 V | 900 mV | DIGITAL | e0 | SC-UPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | Tin/Lead (Sn/Pb) | 7.8 mm | 20.83 mm | 12.7 mm | NEC ELECTRONICS CORP | BUTTERFLY | compliant | |||||
|
NX8563LAS461-CC
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Transferred | 1.546 µm | 1.53 µm | 1.562 µm | LASER DIODE MODULE EMITTER | TEC, THERMISTOR | ITU-T | 120 ps | 1 | 120 ps | 125 mA | 2 V | 900 mV | DIGITAL | SC-UPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 7.8 mm | 20.83 mm | 12.7 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | HERMETICAL SEALED PACKAGE-14 | unknown | ||||||||
|
NX8563LAS461-CC-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 3 dB | DFB LASER MODULE EMITTER | ISOLATOR, TEC, THERMISTOR | ITU-T | 120 ps | SMF | 120 ps | 125 mA | 20 mA | DIGITAL | SC/UPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 7.8 mm | 20.83 mm | RENESAS ELECTRONICS CORP | BUTTERFLY | unknown |