Filter Your Search
1 - 10 of 246 results
|
LL25V330MTR6.3X11
MERITEK Electronics Corporation
|
Check for Price | Active | 33 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.65 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | TIN | WIRE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||
|
LL25V330MTA6.3X11
MERITEK Electronics Corporation
|
Check for Price | Active | 33 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.65 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||
|
SREM25V330MF054
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
RVD-25V330ME61U-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 33 µF | 25 V | 170 mA | 20 % | 2121 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.2 µA | 0.14 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.8 mm | 5.3 mm | 5.3 mm | TAIYO YUDEN CO LTD | , 2121 | unknown | EAR99 | |||||||||
|
SRB25V330MF054
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
RTX-25V330MH10UQ-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 33 µF | 25 V | 155 mA | 20 % | 4141 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.2 µA | 0.24 | e3 | AEC-Q200 | 135 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Matte Tin (Sn) | FLAT | 10 mm | 10.4 mm | 10.4 mm | TAIYO YUDEN CO LTD | , 4141 | unknown | EAR99 | ||||||
|
RJD-25V330ME3#Q
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 33 µF | 25 V | 182 mA | 20 % | 500 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.2 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | NO | Matte Tin (Sn) | WIRE | 5 mm | 11.5 mm | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
ROS-25V330M
ELNA America Inc
|
Check for Price | Active | 33 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | 85 °C | -40 °C | 2 | Radial | ELNA CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
RJD-25V330ME3#
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 33 µF | 25 V | 182 mA | 20 % | 500 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.2 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | NO | Matte Tin (Sn) | WIRE | 5 mm | 11.5 mm | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
HTK25V330M5X11
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | MERITEK ELECTRONICS CORP | , | compliant | EAR99 |