Filter Your Search
1 - 1 of 1 results
|
NZ48F4000L0YBQ0
Intel Corporation
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 8 | BOTTOM | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 50 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | VFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | INTEL CORP | BGA | 8 X 11 MM, 1 MM HEIGHT, BGA-88 | 88 | unknown | EAR99 | 8542.32.00.51 |