Filter Your Search
1 - 10 of 45 results
|
CO13100-0.500-EXT-T-GW
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 500 kHz | 100 % | 10 TTL | 5 V | TTL | 125 MHz | 500 kHz | 30 mA | 5.5 V | 4.5 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.3 | YES | RALTRON ELECTRONICS CORP | GWDIP4/8,.3 | compliant | Clock | |||||||
|
CO13-100-FREQ-T-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 % | 10 TTL | 5 V | TTL | TAPE AND REEL | 15 ns | NO | 125 MHz | 500 kHz | 15 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 13.21mm x 13.21mm x 5.08mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||
|
CO13100-125.000-EXT-GWTR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 125 MHz | 100 % | 10 TTL | 5 V | TTL | 125 MHz | 500 kHz | 80 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||
|
CO13100-0.500-T-3.3GWTR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 500 kHz | 100 % | 10 TTL | 3.3 V | TTL | 125 MHz | 500 kHz | 30 mA | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.3 | YES | RALTRON ELECTRONICS CORP | GWDIP4/8,.3 | compliant | Clock | ||||||||||
|
CO13100-125.000-EXT-T-3.3GWTR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 125 MHz | 100 % | 10 TTL | 3.3 V | TTL | 125 MHz | 500 kHz | 80 mA | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||
|
CO13100-125.000-T-3.3GWTR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 125 MHz | 100 % | 10 TTL | 3.3 V | TTL | 125 MHz | 500 kHz | 80 mA | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||
|
CO13100-125.000-EXT-3.3GW
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 125 MHz | 100 % | 10 TTL | 3.3 V | TTL | 125 MHz | 500 kHz | 80 mA | 60/40 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.3 | YES | RALTRON ELECTRONICS CORP | GWDIP4/8,.3 | compliant | Clock | |||||||||
|
CO13100-125.000-T-3.3GW
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 125 MHz | 100 % | 10 TTL | 3.3 V | TTL | 125 MHz | 500 kHz | 80 mA | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.3 | YES | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||
|
CO13-100-FREQ-3.3V
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 % | 10 TTL | 3.3 V | TTL | TUBE | 15 ns | NO | 125 MHz | 500 kHz | 15 ns | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 13.21mm x 13.21mm x 5.08mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||||||
|
CO13-100-FREQ-EXT-GW
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 % | 10 TTL | 5 V | TTL | TUBE | 15 ns | NO | 125 MHz | 500 kHz | 15 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 13.21mm x 13.21mm x 5.08mm | RALTRON ELECTRONICS CORP | compliant | Clock |