Filter Your Search
1 - 10 of 25,302 results
|
SIT9003AI-23-18SO-26.00000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 26 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2.5 ns | NO | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||||||||
|
O26.123456-JSO22C1LC-D-2.5-T0-N-1
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 20 % | 30 pF | 2.5 V | HCMOS | ALSO COMPATIBLE WITH LVCMOS OUTPUT; TAPE; TR, 7 INCH | 5.8 ns | NO | 5.8 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||
|
O26.0-JT33-Y-D-3.3
Jauch Quartz America
|
Check for Price | Active | 26 MHz | 5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.465 V | 3.135 V | 85 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12,87/69 | YES | 3.2mm x 2.5mm x 1mm | JAUCH QUARTZ GMBH | compliant | Sine | |||||||||||||
|
O26.123456-JSO21C1LC-C-1.8-T0-N-3
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 25 % | 30 pF | 1.8 V | HCMOS | ALSO COMPATIBLE WITH LVCMOS OUTPUT; TAPE; TR, 7 INCH | 10 ns | NO | 10 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.0mm x 1.6mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||
|
VCC1-G1O-26M6640000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 26.664 MHz | 32 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
O26.123456-JSO53D1AC-D-3.0-T2-S-D
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 20 % | 30 pF | 3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE; ... more | 6.2 ns | NO | 6.2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||
|
O26.123456-JSO22C1LC-C-3.3-T2-S-4
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 25 % | 30 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE; TR, 7 INCH | 11 ns | NO | 11 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||
|
O26.123456-JSO21C1LC-B-1.8-T2-S-5
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 50 % | 30 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | 21 ns | NO | 21 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.0mm x 1.6mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||
|
O26.123456-JSO22C1LC-G-1.8-T8-S-6
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 30 % | 30 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | 32 ns | NO | 32 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||
|
O26.0-JT22SV-Z-E-1.8-1.4-
Jauch Quartz America
|
Check for Price | Active | CLIPPED SINE | JAUCH QUARTZ GMBH | compliant | Sine |