Filter Your Search
1 - 10 of 68 results
|
QT384LO6-32.768KHZ
Q-TECH Corporation
|
Check for Price | Active | 32.768 kHz | 175 % | 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM; TR, EMBOSSED, 7/13 INCH; TUBE | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 55/45 % | 185 °C | -55 °C | SURFACE MOUNT | YES | 7.01mm x 5.0mm x 2.0mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QT380NO6-32.768KHZ
Q-TECH Corporation
|
Check for Price | Active | 32.768 kHz | 175 % | 15 pF | 2.5 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM; TR, EMBOSSED, 7/13 INCH; TUBE | 200 ns | NO | 200 ns | 2.75 V | 2.25 V | 55/45 % | 185 °C | -55 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QT592LO6-32.768KHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 175 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TUBE | 1 µs | NO | 1 µs | 3.63 V | 2.97 V | 45/55 % | e4 | 185 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | compliant | Clock | ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-4 | EAR99 | ||
|
QS384NO6-32.768KHZ
Q-TECH Corporation
|
Check for Price | Active | 32.768 kHz | 175 % | 15 pF | 2.5 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM; TR, EMBOSSED, 7/13 INCH; TUBE | 200 ns | NO | 200 ns | 2.75 V | 2.25 V | 55/45 % | 185 °C | -55 °C | SURFACE MOUNT | YES | 7.01mm x 5.0mm x 2.0mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QT382LO6-32.768KHZ
Q-TECH Corporation
|
Check for Price | Active | 32.768 kHz | 175 % | 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM; TR, EMBOSSED, 7/13 INCH; TUBE | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 55/45 % | 185 °C | -55 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 3.99mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QS381NO6-32.768KHZ
Q-TECH Corporation
|
Check for Price | Active | 32.768 kHz | 175 % | 15 pF | 2.5 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM; TR, EMBOSSED, 7/13 INCH; TUBE | 200 ns | NO | 200 ns | 2.75 V | 2.25 V | 55/45 % | 185 °C | -55 °C | THROUGH HOLE MOUNT | NO | 7.0mm x 5.0mm x 3.76mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QG384LO6-32.768KHZ
Q-TECH Corporation
|
Check for Price | Active | 32.768 kHz | 175 % | 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; FOAM; TR, EMBOSSED, 7/13 INCH; TUBE | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 55/45 % | 185 °C | -55 °C | SURFACE MOUNT | YES | 7.01mm x 5.0mm x 2.0mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QT582NO6-32.768KHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 175 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TUBE | 1 µs | NO | 1 µs | 2.75 V | 2.25 V | 45/55 % | e4 | 185 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-4 | EAR99 | ||
|
QT592NO6-32.768KHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 175 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TUBE | 1 µs | NO | 1 µs | 2.75 V | 2.25 V | 45/55 % | e4 | 185 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | compliant | Clock | ||||
|
QT588NO6-32.768KHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 175 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TUBE | 1 µs | NO | 1 µs | 2.75 V | 2.25 V | 45/55 % | e4 | 185 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.32mm | Q-TECH CORP | compliant | Clock | EAR99 |