Filter Your Search
1 - 10 of 65 results
|
O20.0-JO75-A-2.5-2-T1
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 20 MHz | 100 % | 30 pF | 2.5 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||
|
O20.0-JO75-G-3.3-1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 20 MHz | 30 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | |||
|
O20.0-JO75-B-5.0-2-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 50 % | 30 pF | 5 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | |||
|
O20.0-JO75-B-2.5-1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 20 MHz | 50 % | 15 pF | 2.5 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | ||
|
O20.0-JO75-G-2.5-2
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 20 MHz | 30 % | 30 pF | 2.5 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||
|
O20.0-JO75-B-2.5-2-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 20 MHz | 50 % | 30 pF | 2.5 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | ||
|
O20.0-JO75-C-3.3-1-T1
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 20 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | METAL CERAMIC, SMD, 4 PIN | ||||
|
O20.0-JO75-G-2.5-1
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 20 MHz | 30 % | 15 pF | 2.5 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||
|
O20.0-JO75-B-3.3-2-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 20 MHz | 50 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | |||
|
O20.0-JO75-G-3.3-1-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 20 MHz | 30 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN |