Filter Your Search
1 - 6 of 6 results
|
OAP310027AC-250.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 250 MHz | 100 % | 50 OHM | 3.3 V | PECL | COMPLIMENTARY OUTPUT | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | ECS INC INTERNATIONAL | DIP-14/4 | compliant | Clock | |||
|
OAP310027AC-30.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 100 % | 50 OHM | 3.3 V | PECL | COMPLIMENTARY OUTPUT | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | ECS INC INTERNATIONAL | DIP-14/4 | compliant | Clock | |||
|
OAP310027AC-20.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 20 MHz | 100 % | 50 OHM | 3.3 V | PECL | COMPLIMENTARY OUTPUT | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | ECS INC INTERNATIONAL | DIP-14/4 | compliant | Clock | |||
|
OAP310027AC-30.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 100 % | 50 OHM | 3.3 V | PECL | COMPLIMENTARY OUTPUT | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | CALIBER ELECTRONICS INC | unknown | Clock | |||
|
OAP310027AC-250.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 250 MHz | 100 % | 50 OHM | 3.3 V | PECL | COMPLIMENTARY OUTPUT | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | CALIBER ELECTRONICS INC | unknown | Clock | |||
|
OAP310027AC-20.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 100 % | 50 OHM | 3.3 V | PECL | COMPLIMENTARY OUTPUT | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | CALIBER ELECTRONICS INC | unknown | Clock |