Filter Your Search
1 - 2 of 2 results
|
OC-3.3-10048AT-30.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 100 % | 10 TTL, 30 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | TIN SILVER COPPER | 7.0mm x 5.0mm x 1.6mm | ECS INC INTERNATIONAL | compliant | Clock | ||
|
OC-3.3-10048AT-30.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 30 MHz | 100 % | 10 TTL, 30 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 1.6mm | CALIBER ELECTRONICS INC | unknown | Clock |