Filter Your Search
1 - 8 of 8 results
|
OC1009
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 6.2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 150 °C | NEXPERIA | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
OC1005
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 110 A | 7.1 mΩ | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 390 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | |||||||||||||||||||||||||||||||
|
OC1000
Teledyne Cougar Inc
|
Check for Price | Contact Manufacturer | 4 | Not Qualified | METAL | TELEDYNE COUGAR INC | unknown | 1 GHz | 500 MHz | 1 GHz | CAN4,.3 | 35 mA | 15 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OC100HG
Voltage Multipliers Inc
|
Check for Price | Yes | Active | COMPLEX | 1 | 1 | 70 °C | -40 °C | VOLTAGE MULTIPLIERS INC | PLASTIC PACKAGE-6 | compliant | 8541.40.80.00 | Voltage Multipliers Inc | 0.38 % | 100 mA | 1.5 V | 25 kV | OPTOELECTRONIC DEVICE | 1 W | ||||||||||||||||||||||||||||||||||||||||||||||
|
OC100
Voltage Multipliers Inc
|
Check for Price | No | No | Obsolete | SINGLE | 1 | 1 | 100 °C | -40 °C | VOLTAGE MULTIPLIERS INC | PLASTIC PACKAGE-6 | compliant | 8541.40.80.00 | 100 mA | 1.5 V | 25 kV | OPTOELECTRONIC DEVICE | 1 W | 2 µs | ||||||||||||||||||||||||||||||||||||||||||||||
|
OC1009
NXP Semiconductors
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE | 1 | 6.2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 150 °C | NXP SEMICONDUCTORS | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
OC1000
Teledyne Technologies Inc
|
Check for Price | Active | NO | SURFACE MOUNT/CHASSIS MOUNT TYPE AVAILABLE | TELEDYNE TECHNOLOGIES INC | compliant | 1 GHz | 500 MHz | 35 mA | 15 V | 20 V | 55 MHz/V | THROUGH HOLE MOUNT | 10 kHz | VOLTAGE CONTROLLED OSCILLATOR | 10 dBm | -90 dBc/Hz | 12.8mm x 5.28mm | 2 dB | ||||||||||||||||||||||||||||||||||||||||||||||
|
OC100G
Voltage Multipliers Inc
|
Check for Price | Yes | Yes | Active | SINGLE | 1 | 70 °C | -40 °C | VOLTAGE MULTIPLIERS INC | PLASTIC PACKAGE-6 | compliant | 8541.40.80.00 | Voltage Multipliers Inc | OPTOELECTRONIC DEVICE |