Filter Your Search
1 - 1 of 1 results
|
OC14GE5A-FREQ-0.15/-20+70
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 0.3 % | 1 kHz | 0.7 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 0.3 PPM STABILITY AT -20 TO 70 DEGREE CEL; AT-CUT CRYSTAL | 5 V | NO | 0.1 ppm | 1.5 W | 100 MHz | 1.25 MHz | 5V | -145 dBc/Hz | 5.2 V | 4.8 V | 2.5 W | 3 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 13.2mm x 10.5mm | EUROQUARTZ LTD | compliant | Sine |