Filter Your Search
1 - 10 of 18 results
|
OC22T5A-20.000-50/0+60
Mercury Electronic Ind Co Ltd
|
Check for Price | Contact Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant | |||||||||||||||||||||||||||||||||
|
OC22T5A-FREQ-0.20/-40+85
Euroquartz Ltd
|
Check for Price | No | No | Obsolete | 5 MHz | 20 MHz | 0.2 % | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | AT-CUT CRYSTAL | 4.5 V | 500 mV | NO | 0.001 ppm | 2 W | 5V | 5.2 V | 4.8 V | 6 W | 1 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 19.0mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
OC22T5A-5.000-0.05/0+60
Euroquartz Ltd
|
Check for Price | Obsolete | 5 MHz | 0.05 % | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | NO | 0.001 ppm | 2 W | 5V | 400 mA | 5.2 V | 4.8 V | 6 W | 1 Minute | 60 °C | THROUGH HOLE MOUNT | 7 | METAL | DIP7,1.5,755/625/248 | NO | 50.8mm x 50.8mm x 19mm | EUROQUARTZ LTD | compliant | |||||||||
|
OC22T5A-5.000-0.2/-40+85
Euroquartz Ltd
|
Check for Price | Obsolete | 5 MHz | 0.2 % | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | NO | 0.001 ppm | 2 W | 5V | 400 mA | 5.2 V | 4.8 V | 6 W | 1 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 7 | METAL | DIP7,1.5,755/625/248 | NO | 50.8mm x 50.8mm x 19mm | EUROQUARTZ LTD | compliant | ||||||||
|
OC22T5A-20.000-0.05/0+60
Euroquartz Ltd
|
Check for Price | Obsolete | 20 MHz | 0.05 % | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | NO | 0.001 ppm | 2 W | 5V | 400 mA | 5.2 V | 4.8 V | 6 W | 1 Minute | 60 °C | THROUGH HOLE MOUNT | 7 | METAL | DIP7,1.5,755/625/248 | NO | 50.8mm x 50.8mm x 19mm | EUROQUARTZ LTD | compliant | |||||||||
|
OC22T5A-20.000-0.1/-20+70
Mercury Electronic Ind Co Ltd
|
Check for Price | Contact Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant | |||||||||||||||||||||||||||||||||
|
OC22T5A-20.000-0.2/-40+85
Euroquartz Ltd
|
Check for Price | Obsolete | 20 MHz | 0.2 % | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 4.5 V | 500 mV | NO | 0.001 ppm | 2 W | 5V | 400 mA | 5.2 V | 4.8 V | 6 W | 1 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 7 | METAL | DIP7,1.5,755/625/248 | NO | 50.8mm x 50.8mm x 19mm | EUROQUARTZ LTD | compliant | ||||||||
|
OC22T5A-FREQ-0.10/-20+70
Euroquartz Ltd
|
Check for Price | No | No | Obsolete | 5 MHz | 20 MHz | 0.1 % | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | AT-CUT CRYSTAL | 4.5 V | 500 mV | NO | 0.001 ppm | 2 W | 5V | 5.2 V | 4.8 V | 6 W | 1 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 19.0mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
OC22T5A-10.000-0.05/0+60
Euroquartz Ltd
|
Check for Price | No | No | Obsolete | 10 MHz | 0.05 % | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | AT-CUT CRYSTAL | 4.5 V | 500 mV | NO | 0.001 ppm | 2 W | 5V | 5.2 V | 4.8 V | 6 W | 1 Minute | 60 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 19.0mm | EUROQUARTZ LTD | compliant | Clock | |||||||||
|
OC22T5A-5.000-50/0+60
Mercury Electronic Ind Co Ltd
|
Check for Price | Contact Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant |