Filter Your Search
1 - 4 of 4 results
|
OD-470
Opto Diode Corp
|
Check for Price | Contact Manufacturer | 300 mA | 4 V | 470 nm | 110 deg | Blue | 2 V | 100 °C | -40 °C | 3.3 mm | OPTO DIODE CORP | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
OD-470-30-030
Opto Diode Corp
|
Check for Price | Contact Manufacturer | OPTO DIODE CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||
|
OD-470L
Opto Diode Corp
|
Check for Price | Contact Manufacturer | 300 mA | 4 V | 470 nm | 7 deg | Blue | 2 V | 100 °C | -40 °C | 9 mm | OPTO DIODE CORP | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
OD470JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | CARBON COMPOSITION | e3 | 130 °C | 2 | Axial | Bulk | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | 8533.10.00.60 | AXIAL LEADED | EAR99 | Ohmite | Tubular | 600 µm | 28.83 mm | 2.5 mm | 7 mm | 250 mW | 70 °C | 47 Ω | FIXED RESISTOR | WIRE | 5 % | 250 V |