Filter Your Search
1 - 10 of 24 results
|
OD-880FJ
Opto Diode Corp
|
Check for Price | Contact Manufacturer | 100 mA | 1.9 V | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 8 mW | 8 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 500 ns | 5 V | GaAlAs | 80 m | 150 °C | -65 °C | ROUND | 3.8862 mm | OPTO DIODE CORP | HERMETICALLY SEALED, TO-46, 2 PIN | unknown | 3A001.A.2.A | 8541.40.20.00 | |||||
|
OD-880WHT
Opto Diode Corp
|
Check for Price | Contact Manufacturer | 100 mA | 1.9 V | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 9 mW | 80 deg | SINGLE | INFRARED LED | 500 ns | 5 V | GaAlAs | 80 m | 150 °C | -65 °C | ROUND | 4.699 mm | OPTO DIODE CORP | unknown | 3A001.A.2.A | 8541.40.20.00 | |||||||
|
OD-880LJ
Opto Diode Corp
|
Check for Price | Contact Manufacturer | 100 mA | 1.9 V | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 8.5 mW | 35 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 500 ns | 5 V | GaAlAs | 80 m | 150 °C | -65 °C | ROUND | 3.91 mm | OPTO DIODE CORP | HERMETICALLY SEALED, TO-46, 2 PIN | unknown | 3A001.A.2.A | 8541.40.20.00 | |||||
|
OD-880LHT
Opto Diode Corp
|
Check for Price | Contact Manufacturer | 100 mA | 1.9 V | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 8.5 mW | 35 deg | SINGLE | INFRARED LED | 500 ns | 5 V | GaAlAs | 80 m | 150 °C | -65 °C | ROUND | 3.9916 mm | OPTO DIODE CORP | unknown | 3A001.A.2.A | 8541.40.20.00 | |||||||
|
OD-880F1
Opto Diode Corp
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 1 | 880 nm | 8 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 3.8862 mm | OPTO DIODE CORP | HERMETICALLY SEALED, TO-46, 2 PIN | unknown | 8541.40.20.00 | |||||||||||||
|
OD-880L
Opto Diode Corp
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 1 | 880 nm | 20 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 3.9116 mm | OPTO DIODE CORP | HERMETIC SEALED, TO-46, 2 PIN | unknown | 8541.40.20.00 | |||||||||||||
|
OD-8811
Opto Diode Corp
|
Check for Price | No | Contact Manufacturer | 100 mA | 1 | 880 nm | 4 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e0 | 100 °C | -55 °C | ROUND | Tin/Lead (Sn/Pb) | 5 mm | OPTO DIODE CORP | PLASTIC, 2 PIN | unknown | 8541.40.20.00 | |||||||||||
|
OD-8812
Opto Diode Corp
|
Check for Price | No | Contact Manufacturer | 100 mA | 1 | 880 nm | 4 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e0 | 100 °C | -55 °C | CYLINDRICAL | Tin/Lead (Sn/Pb) | 5 mm | OPTO DIODE CORP | PLASTIC | unknown | 8541.40.20.00 | |||||||||||
|
OD-880-C
Opto Diode Corp
|
Check for Price | Contact Manufacturer | 100 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 880 nm | 14 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 500 ns | 5 V | GaAlAs | 80 m | 150 °C | -65 °C | SQUARE | 3.556 mm | OPTO DIODE CORP | unknown | 3A001.A.2.A | 8541.40.20.00 | |||||||
|
OD-880W
Opto Diode Corp
|
Check for Price | Obsolete | 100 mA | 1.9 V | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 20 mW | 90 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 500 ns | 5 V | GaAlAs | 80 m | 100 °C | -55 °C | ROUND | 4.699 mm | OPTO DIODE CORP | TO-46, 2 PIN | unknown | 8541.40.20.00 |