Filter Your Search
1 - 2 of 2 results
|
OED-ST-8LR2
ITW Lumex
|
Check for Price | Yes | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 800 nm | 5 mA | 5 mA | 20 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 75 mW | 80 °C | -20 °C | ROUND | 3 mm | LUMEX INC | 2 PIN | compliant | 8541.40.70.80 | ||
|
OED-ST-8L
ITW Lumex
|
Check for Price | Yes | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 9 mA | 10 mA | 30 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 75 mW | 70 °C | -20 °C | ROUND | 3 mm | LUMEX INC | 2 PIN | compliant | 8541.40.70.80 |