Filter Your Search
1 - 4 of 4 results
|
OJ3315EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 330 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 510 µm | 28 mm | 1.85 mm | 3.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | |||
|
OJ3315EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 330 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 510 µm | 28 mm | 1.85 mm | 3.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | |||
|
OJ3315E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 330 Ω | 5 % | 125 mW | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 200 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | MATTE TIN | 510 µm | 28 mm | 1.85 mm | 3.5 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | ||||||||||
|
OJ3315ER52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 330 Ω | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 510 µm | 28 mm | 1.85 mm | 3.5 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.10.00.65 | Ohmite |