Filter Your Search
1 - 5 of 5 results
|
OM1235EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||
|
OM1235E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 1 W | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 500 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | ||||||||||||
|
OM1235EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||
|
OM1235E-R58
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 12 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | TR | MATTE TIN | WIRE | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | Ohmite | |||||
|
OM1235ER52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 |