Filter Your Search
1 - 8 of 8 results
|
OM5005ST
Infineon Technologies AG
|
Check for Price | No | Active | 15 A | 1.35 V | 50 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-257AA | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
OM5005ST
Omnirel Corp
|
Check for Price | No | Transferred | 15 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | R-MSFM-P2 | e0 | TO-257AA | 150 °C | ISOLATED | 2 | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
OM5005ST
International Rectifier
|
Check for Price | No | No | Transferred | 15 A | 1.15 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | S-MSFM-P2 | e0 | TO-257AA | 150 °C | ISOLATED | 2 | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | S-MSFM-P2 | compliant | EAR99 | 8541.10.00.80 | TO-257AA | 3 | ||||
|
OM5005STT
Omnirel Corp
|
Check for Price | Transferred | 15 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | R-MSFM-P2 | TO-257AA | ISOLATED | 2 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | ||||||||||||||||
|
OM5005STV
International Rectifier
|
Check for Price | No | No | Transferred | 15 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | S-MSFM-P2 | e0 | TO-257AA | ISOLATED | 2 | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | S-MSFM-P2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
OM5005STT
Infineon Technologies AG
|
Check for Price | No | Active | 15 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | S-MSFM-P2 | e0 | TO-257AA | ISOLATED | 2 | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
OM5005STV
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | S-MSFM-P2 | e0 | TO-257AA | ISOLATED | 2 | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
OM5005STV
Omnirel Corp
|
Check for Price | Transferred | 15 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | R-MSFM-P2 | TO-257AA | ISOLATED | 2 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 |