Filter Your Search
1 - 3 of 3 results
|
OMAP3530ECBC72
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1.35 V | SoC | CMOS | IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY | 1.4175 V | 1.2825 V | COMMERCIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 70 °C | 260 | TS 16949 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 950 µm | 14 mm | 14 mm | BGA | VFBGA-515 | 515 | 5A992.C | 8542.31.00.01 | |||
|
OMAP3530ECBC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1.35 V | SoC | CMOS | IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY | 1.4175 V | 1.2825 V | COMMERCIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 70 °C | 260 | TS 16949 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 950 µm | 14 mm | 14 mm | BGA | VFBGA-515 | 515 | 5A992.C | 8542.31.00.01 | |||
|
OMAP3530ECBCA
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1.35 V | SoC | CMOS | IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY | 1.4175 V | 1.2825 V | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 515 | PLASTIC/EPOXY | VFBGA | BGA515,26X26,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 950 µm | 14 mm | 14 mm | BGA | VFBGA-515 | 515 | 5A992.C | 8542.31.00.01 |