Filter Your Search
1 - 8 of 8 results
|
OMR183NMM
Omnirel Corp
|
Check for Price | Transferred | 7.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 1 | R-CDSO-N3 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | DUAL | OMNIREL CORP | SMD-3 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
OMR183NM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.5 V | 7.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.025 | 1 % | 1 | 28.5 V | 1.25 V | BIPOLAR | R-XBCC-B3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 3 | UNSPECIFIED | BCC | SURF MNT 3,.5X.62 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.58 mm | INFINEON TECHNOLOGIES AG | HERMETIC, SMD-3 | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||
![]() |
OMR183NMM
International Rectifier
|
Check for Price | No | No | Transferred | 1.5 V | 7.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.025 | 1 % | 1 | 28.5 V | 1.25 V | BIPOLAR | R-XBCC-B3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 100k Rad(Si) V | 3 | UNSPECIFIED | BCC | SURF MNT 3,.5X.62 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.58 mm | INTERNATIONAL RECTIFIER CORP | BCC, SURF MNT 3,.5X.62 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | BCC | 3 | ||
![]() |
OMR183NMS
International Rectifier
|
Check for Price | No | No | Transferred | 1.5 V | 7.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.025 | 1 % | 1 | 28.5 V | 1.25 V | BIPOLAR | R-XBCC-B3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class S | 100k Rad(Si) V | 3 | UNSPECIFIED | BCC | SURF MNT 3,.5X.62 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.58 mm | INTERNATIONAL RECTIFIER CORP | BCC, SURF MNT 3,.5X.62 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | BCC | 3 | ||
|
OMR183NMM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.5 V | 7.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.025 | 1 % | 1 | 28.5 V | 1.25 V | BIPOLAR | R-XBCC-B3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 100k Rad(Si) V | 3 | UNSPECIFIED | BCC | SURF MNT 3,.5X.62 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.58 mm | INFINEON TECHNOLOGIES AG | HERMETIC, SMD-3 | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||
|
OMR183NMS
Omnirel Corp
|
Check for Price | Transferred | 7.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 1 | R-CDSO-N3 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class S | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | DUAL | OMNIREL CORP | SMD-3 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
OMR183NMS
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.5 V | 7.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.025 | 1 % | 1 | 28.5 V | 1.25 V | BIPOLAR | R-XBCC-B3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class S | 100k Rad(Si) V | 3 | UNSPECIFIED | BCC | SURF MNT 3,.5X.62 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | BUTT | BOTTOM | 11.43 mm | 15.875 mm | 3.58 mm | INFINEON TECHNOLOGIES AG | HERMETIC, SMD-3 | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||
|
OMR183NM
Omnirel Corp
|
Check for Price | Transferred | 7.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 1 | R-CDSO-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | DUAL | OMNIREL CORP | SMD-3 | unknown | Adjustable,Positive,Single Output,Ldo |