Filter Your Search
1 - 10 of 15 results
|
ON1517HO-(M)
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 20 mA | HIGH RELIABILITY, OPEN COLLECTOR OUTPUT | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.75 V | 65 °C | 5 mm | PANASONIC CORP | unknown | Logic Outputs | ||||||||||||||||||||||||||
|
ON1517LA-(A)
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 20 mA | HIGH RELIABILITY, OPEN COLLECTOR OUTPUT | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.5 V | 65 °C | 5 mm | PANASONIC CORP | unknown | Logic Outputs | ||||||||||||||||||||||||||
|
ON1515ER58
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | CARBON FILM | e3 | 155 °C | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.10.00.65 | Cylindrical | 810 µm | 28 mm | 5.5 mm | 16 mm | 2 W | 70 °C | 150 Ω | FIXED RESISTOR | 450 ppm/°C | WIRE | 5 % | 500 V | ||||||||||||
|
ON1511E-A26
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | CARBON FILM | e3 | 155 °C | 2 | Axial | Ammo Pack | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | Tubular | 28 mm | 5.5 mm | 16 mm | 2 W | 70 °C | 150 Ω | FIXED RESISTOR | -450 ppm/°C | WIRE | 10 % | 500 V | |||||||||||||||
|
ON1515EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | CARBON FILM | e3 | 155 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.10.00.65 | Cylindrical | 810 µm | 28 mm | 5.5 mm | 16 mm | 2 W | 70 °C | 150 Ω | FIXED RESISTOR | 450 ppm/°C | WIRE | 5 % | 500 V | ||||||||||||
|
ON1517LO-(M)
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 20 mA | HIGH RELIABILITY, OPEN COLLECTOR OUTPUT | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.75 V | 65 °C | 5 mm | PANASONIC CORP | unknown | Logic Outputs | ||||||||||||||||||||||||||
|
ON1515E-R52
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | CARBON FILM | e3 | 155 °C | 2 | Axial | TR | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | Tubular | 28 mm | 5.5 mm | 16 mm | 2 W | 70 °C | 150 Ω | FIXED RESISTOR | -450 ppm/°C | WIRE | 5 % | 500 V | |||||||||||||||
|
ON1517HA2-(J)
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 20 mA | HIGH RELIABILITY, OPEN COLLECTOR OUTPUT | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.75 V | 65 °C | 5 mm | PANASONIC CORP | unknown | Logic Outputs | ||||||||||||||||||||||||||
|
ON1511E-R52
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | CARBON FILM | e3 | 155 °C | 2 | Axial | TR | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | Tubular | 28 mm | 5.5 mm | 16 mm | 2 W | 70 °C | 150 Ω | FIXED RESISTOR | -450 ppm/°C | WIRE | 10 % | 500 V | |||||||||||||||
|
ON1517HA-(A)
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 20 mA | HIGH RELIABILITY, OPEN COLLECTOR OUTPUT | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.5 V | 65 °C | 5 mm | PANASONIC CORP | unknown | Logic Outputs |