Filter Your Search
1 - 10 of 13 results
|
ON1545E-R52
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | CARBON FILM | e3 | 155 °C | 2 | Axial | TR | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | Tubular | 28 mm | 5.5 mm | 16 mm | 2 W | 70 °C | 150 kΩ | FIXED RESISTOR | -700 ppm/°C | WIRE | 5 % | 500 V | |||||||||||||||||||||
|
ON1545EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | CARBON FILM | e3 | 155 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | Cylindrical | 28 mm | 5.5 mm | 16 mm | 2 W | 70 °C | 150 kΩ | FIXED RESISTOR | 700 ppm/°C | WIRE | 5 % | 500 V | AXIAL LEADED, ROHS COMPLIANT | 810 µm | ||||||||||||||||||
|
ON1542LA5-(H)
Panasonic Electronic Components
|
Check for Price | Active | 1 | NO | THROUGH HOLE MOUNT | 20 mA | HIGH RELIABILITY, OPEN COLLECTOR OUTPUT | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.75 V | 65 °C | 5 mm | PANASONIC CORP | unknown | Logic Outputs | ||||||||||||||||||||||||||||||||
|
ON1540
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 20 mA | HIGH RELIABILITY, OPEN COLLECTOR OUTPUT | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.75 V | 65 °C | -10 °C | 5 mm | PANASONIC CORP | unknown | Logic Outputs | |||||||||||||||||||||||||||||||
|
ON1543HA3-(H)
Panasonic Electronic Components
|
Check for Price | Active | 1 | NO | THROUGH HOLE MOUNT | 20 mA | HIGH RELIABILITY, OPEN COLLECTOR OUTPUT | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.75 V | 65 °C | 5 mm | PANASONIC CORP | unknown | Logic Outputs | ||||||||||||||||||||||||||||||||
|
ON1545ER58
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | CARBON FILM | e3 | 155 °C | 2 | TUBULAR PACKAGE | Axial | TR | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | Cylindrical | 28 mm | 5.5 mm | 16 mm | 2 W | 70 °C | 150 kΩ | FIXED RESISTOR | 700 ppm/°C | WIRE | 5 % | 500 V | AXIAL LEADED, ROHS COMPLIANT | 810 µm | ||||||||||||||||||
|
ON1545
Ohmite Mfg Co
|
Check for Price | No | Obsolete | CARBON FILM | 2 | Axial | OHMITE MANUFACTURING CO | unknown | EAR99 | Ceramic | 28 mm | 5.5 mm | 16 mm | 150 kΩ | FIXED RESISTOR | 5 % | 350 V | 810 µm | ON | ||||||||||||||||||||||||||||||
|
ON1541NA-(A)
Panasonic Electronic Components
|
Check for Price | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 7.5 mA | HIGH RELIABILITY | 20 V | SINGLE | 1 µA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 mm | 75 °C | -25 °C | 5 mm | PANASONIC CORP | unknown | Transistor Outputs | ||||||||||||||||||||||||||||
|
ON1542HA5-(H)
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 20 mA | HIGH RELIABILITY, OPEN COLLECTOR OUTPUT | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.75 V | 65 °C | 5 mm | PANASONIC CORP | unknown | Logic Outputs | ||||||||||||||||||||||||||||||||
|
ON1541E-A26
Ohmite Mfg Co
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | CARBON FILM | e3 | 155 °C | 2 | Axial | Ammo Pack | Matte Tin (Sn) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | Tubular | 28 mm | 5.5 mm | 16 mm | 2 W | 70 °C | 150 kΩ | FIXED RESISTOR | -700 ppm/°C | WIRE | 10 % | 500 V |