Filter Your Search
1 - 10 of 46 results
|
ON18G5E-R52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.8 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | ||||||
|
ON18G1E-A26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.8 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | ||||||
|
ON1805E-R52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 18 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | ||||||
|
ON1835EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 18 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED, ROHS COMPLIANT | |||
|
ON1835ER58
Ohmite Mfg Co
|
Check for Price | Yes | Active | 18 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED, ROHS COMPLIANT | |||
|
ON18RT-DPAP-0200-SE
Altech Corporation
|
Check for Price | Active | ALTECH CORP | unknown | 2019-09-23 | |||||||||||||||||||||||||||||
|
ON1805EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 18 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED, ROHS COMPLIANT | |||
|
ON1841E-A26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 180 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | -700 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | ||||||
|
ON1855EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.8 MΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 1500 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.10.00.65 | Axial, | |||
|
ON1811E-A52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 180 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 |