Filter Your Search
1 - 6 of 6 results
|
ON3005E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 30 Ω | 5 % | 2 W | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 500 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | ||||||||||
|
ON3005EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 30 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | ||
|
ON3005ER58
Ohmite Mfg Co
|
Check for Price | Yes | Active | 30 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | ||
|
ON3005EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 30 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 810 µm | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | ||
|
ON3001E-R52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 30 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | |||||
|
ON3001E-A26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 30 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | e3 | 155 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 28 mm | 5.5 mm | 16 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 |