Filter Your Search
1 - 10 of 302 results
|
OP224
TT Electronics OPTEK Technology
|
$2.4436 | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 890 nm | 24 deg | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | ROUND | 1.52 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||
|
OP223
TT Electronics OPTEK Technology
|
$2.7200 | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 890 nm | 24 deg | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | ROUND | 1.52 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
OP221GSZ-REEL
Analog Devices Inc
|
$3.0385 | No | Yes | Not Recommended | 2 | YES | 1 mA | 15 V | BIPOLAR | INDUSTRIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | compliant | 8542.33.00.01 | Analog Devices | SOIC | 8 | R-8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 140 nA | 120 nA | 75 dB | 85 dB | YES | 700 µV | YES | YES | -18 V | -15 V | 0.2 V/us | 0.3 V/us | 18 V | 600 | 800000 | |||||||||||||||||||
![]() |
OP221GSZ
Analog Devices Inc
|
$5.4263 | No | Yes | Not Recommended | 2 | YES | 1 mA | 15 V | BIPOLAR | INDUSTRIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | compliant | 8542.33.00.01 | Analog Devices | SOIC | 8 | R-8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 140 nA | 120 nA | 75 dB | 85 dB | YES | 700 µV | YES | YES | -18 V | -15 V | 0.2 V/us | 0.3 V/us | 18 V | 600 | 800000 | ||||||||||||||||||||
![]() |
OP221GSZ-REEL7
Analog Devices Inc
|
$5.9006 | No | Yes | Not Recommended | 2 | YES | 1 mA | 15 V | BIPOLAR | INDUSTRIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | PLASTIC, SO-8 | compliant | 8542.33.00.01 | Analog Devices | SOIC | 8 | R-8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 140 nA | 120 nA | 75 dB | 85 dB | YES | 700 µV | YES | YES | -18 V | -15 V | 0.2 V/us | 0.3 V/us | 18 V | 600 | 800000 | |||||||||||||||||||
|
OP224TXV
TT Electronics OPTEK Technology
|
$10.9548 | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 890 nm | 1.5 mW | 18 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 2 V | GaAlAs | 80 m | 125 °C | -55 °C | ROUND | 1.02 mm | OPTEK TECHNOLOGY INC | MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.20.00 | TT Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
OP224TX
TT Electronics OPTEK Technology
|
$13.2518 | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 890 nm | 1.5 mW | 18 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 2 V | GaAlAs | 80 m | 125 °C | -55 °C | ROUND | 1.02 mm | OPTEK TECHNOLOGY INC | MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.20.00 | TT Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
OP223TX
TT Electronics OPTEK Technology
|
$19.1876 | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 890 nm | 1 mW | 18 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 2 V | GaAlAs | 80 m | 125 °C | -55 °C | ROUND | 1.02 mm | OPTEK TECHNOLOGY INC | MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.20.00 | TT Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
OP224S
TT Electronics OPTEK Technology
|
$338.6988 | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 890 nm | 1.5 mW | 18 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 2 V | GaAlAs | 80 m | 125 °C | -55 °C | ROUND | 1.02 mm | OPTEK TECHNOLOGY INC | MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | compliant | 3A001.A.2.C | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
OP221AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2 | NO | 900 µA | 15 V | BIPOLAR | MILITARY | e0 | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 nA | 80 nA | 95 dB | YES | 300 µV | YES | YES | -18 V | -15 V | 0.2 V/us | 0.3 V/us | 18 V | 600 | 1000000 | 38535Q/M;38534H;883B |