Filter Your Search
1 - 6 of 6 results
|
OP133W
TT Electronics OPTEK Technology
|
$3.2841 | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 5 mW | 50 deg | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 50 m | 125 °C | -65 °C | CYLINDRICAL | 3.91 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | |||
|
OP133
TT Electronics OPTEK Technology
|
$3.5098 | Yes | Yes | Transferred | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 5 mW | 18 deg | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 60 m | 125 °C | -65 °C | ROUND | 4.645 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | |||
|
OP133
Optotek Ltd
|
Check for Price | Contact Manufacturer | OPTOTEK LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||
|
OP133W
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 5 mW | 50 deg | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 50 m | 125 °C | -65 °C | CYLINDRICAL | 3.91 mm | TT ELECTRONICS PLC | TO-46, 2 PIN | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | 1993-01-01 | |||
|
OP133W
Optotek Ltd
|
Check for Price | Contact Manufacturer | OPTOTEK LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||
|
OP133
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 5 mW | 18 deg | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 60 m | 125 °C | -65 °C | ROUND | 4.645 mm | TT ELECTRONICS PLC | TO-46, 2 PIN | compliant | 3A001.A.2.B | 8541.40.20.00 | TT Electronics | 1993-01-01 |