Filter Your Search
1 - 2 of 2 results
|
OP165B
TT Electronics OPTEK Technology
|
Check for Price | Yes | Obsolete | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 18 deg | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 50 m | 100 °C | -40 °C | ROUND | 3 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | TT Electronics | ||
|
OP165B
TT Electronics Resistors
|
Check for Price | Yes | Active | 3 A | 1.6 V | NO | THROUGH HOLE MOUNT | 935 nm | 18 deg | INFRARED LED | 1000 ns | 2 V | GaAs | 50 m | 100 °C | -40 °C | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | TT Electronics |