Filter Your Search
1 - 6 of 6 results
|
OP233W
Optotek Ltd
|
Check for Price | Contact Manufacturer | OPTOTEK LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||
|
OP233W
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 50 deg | SINGLE | INFRARED LED | 450 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | CYLINDRICAL | 3.94 mm | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-46, 2 PIN | 3A001.A.2.B | TT Electronics | |||
|
OP233
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 10 mW | 18 deg | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | ROUND | 4.645 mm | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | 3A001.A.2.B | TT Electronics | |||
|
OP233W
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 50 deg | SINGLE | INFRARED LED | 450 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | CYLINDRICAL | 3.94 mm | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | TO-46, 2 PIN | 3A001.A.2.B | TT Electronics | ||||
|
OP233
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 mA | 2 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 10 mW | 18 deg | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | ROUND | 4.645 mm | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | 3A001.A.2.B | TT Electronics | ||||
|
OP233
Optotek Ltd
|
Check for Price | Contact Manufacturer | 100 mA | 2 V | 1 | NO | RADIAL MOUNT | 890 nm | 10 mW | 18 deg | SINGLE | INFRARED LED | 2 V | GaAlAs | 80 m | 125 °C | -65 °C | ROUND | OPTOTEK LTD | unknown | 8541.40.20.00 | 3A001.A.2.B |