Filter Your Search
1 - 3 of 3 results
|
OP292C
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 150 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 50 deg | UL RECOGNIZED | SINGLE | INFRARED LED | 500 ns | 5 V | GaAlAs | 80 m | 100 °C | -40 °C | ROUND | 4.95 mm | TT ELECTRONICS PLC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | TT Electronics | |||
|
OP292C
Optotek Ltd
|
Check for Price | Contact Manufacturer | OPTOTEK LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||
|
OP292C
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 50 deg | UL RECOGNIZED | SINGLE | INFRARED LED | 500 ns | 5 V | GaAlAs | 80 m | 100 °C | -40 °C | ROUND | 4.95 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | TT Electronics |