Filter Your Search
1 - 10 of 14 results
|
OP400GSZ-REEL
Analog Devices Inc
|
$12.9980 | No | Yes | Not Recommended | 400 mV | 0.15 V/us | 12 nA | 3.1 mA | 105 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 500 | 1000000 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP400GSZ
Analog Devices Inc
|
$14.3417 | No | Yes | Not Recommended | 400 mV | 0.15 V/us | 12 nA | 3.1 mA | 105 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 500 | 1000000 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | 8542.33.00.01 | Analog Devices | ||||
|
OP400GPZ
Analog Devices Inc
|
$15.6935 | No | Yes | Not Recommended | 400 mV | 0.15 V/us | 12 nA | 3.1 mA | 110 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 500 | 1500000 | R-PDIP-T14 | Not Qualified | e3 | 130 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, MS-001, PLASTIC, DIP-14 | 14 | N-14 | compliant | 8542.33.00.01 | Analog Devices | |||||
|
OP400GS
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 400 µV | 0.15 V/us | 12 nA | 3.1 mA | 105 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 500 | 1000000 | R-PDSO-G16 | Not Qualified | e0 | 130 dB | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | SOP, SOP16,.4 | unknown | ||||||||||||||||
|
OP400GP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 400 mV | 0.15 V/us | 12 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 500 | R-PDIP-T14 | e0 | 130 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||||||||||
|
OP400GS-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 400 mV | 0.15 V/us | 12 nA | 3.1 mA | 105 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 500 | 1000000 | R-PDSO-G16 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.4 | 16 | RW-16 | not_compliant | 8542.33.00.01 | EAR99 | ||||
|
OP400GPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 400 mV | 0.15 V/us | 12 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 500 | R-PDIP-T14 | e3 | 130 dB | NOT SPECIFIED | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||||||||||
|
OP400GP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 400 µV | 0.15 V/us | 12 nA | 3.1 mA | 105 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 500 | 1000000 | R-PDIP-T14 | Not Qualified | e0 | 130 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | ||||||||||||||||
|
OP400GSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 400 mV | 0.15 V/us | 12 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 500 | R-PDSO-G16 | e3 | 130 dB | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | unknown | ||||||||||||||||||
|
OP400GS
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 400 mV | 0.15 V/us | 12 nA | 3.1 mA | 105 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 500 | 1000000 | R-PDSO-G16 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.4 | 16 | RW-16 | not_compliant | 8542.33.00.01 | Analog Devices | EAR99 |