Filter Your Search
1 - 2 of 2 results
|
OP4018B1
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 1 kHz | 3.3 V | SAW OSCILLATOR | DIFFERENTIAL OUTPUT | 3 V | 1.8 V | 718.8638 MHz | -100 dBc/Hz | 70 mA | 3.465 V | 3.135 V | 100 °C | -55 °C | SURFACE MOUNT | YES | 13.97mm x 9.66mm x 1.93mm | MURATA MANUFACTURING CO LTD | compliant | ||
|
OP4018B1
Murata Connectivity
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | DIFFERENTIAL OUTPUT | 3 V | 1.8 V | 718.8638 MHz | -100 dBc/Hz | 70 mA | 3.465 V | 3.135 V | 100 °C | -55 °C | SURFACE MOUNT | YES | 13.97mm x 9.66mm x 1.93mm | RF MONOLITHICS INC | unknown |