Filter Your Search
1 - 2 of 2 results
|
OP777ARMZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 200 µV | 0.2 V/us | 10 nA | 350 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 11 nA | YES | NO | YES | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 700 | 300000 | NO | S-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MSOP | MSOP-8 | 8 | EAR99 | 8542.33.00.01 | |||||
|
OP777ARMZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 µV | 0.2 V/us | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 700 | S-PDSO-G8 | COMMERCIAL | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MSOP | TSSOP, | 8 | Unknown |