Parametric results for: OPB685 under Slotted Switch

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: opb685
Select parts from the table below to compare.
Compare
Compare
OPB685
TT Electronics Resistors
Check for Price Yes Obsolete 50 mA 1 NO THROUGH HOLE MOUNT 30 V 1.2 TTL COMPATIBLE SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 30 ns 2.03 mm 4.5 V 100 °C -40 °C 2.03 mm 1 TT ELECTRONICS PLC ROHS COMPLIANT PACKAGE-5 compliant Logic Outputs
OPB685
TT Electronics OPTEK Technology
Check for Price Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 30 V 1.2 TTL COMPATIBLE SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 30 ns 2.03 mm 4.5 V 100 °C -40 °C OPTEK TECHNOLOGY INC ROHS COMPLIANT PACKAGE-5 compliant Logic Outputs
OPB685-3
TT Electronics Resistors
Check for Price Yes Obsolete LOGIC OUTPUT SLOTTED SWITCH TT ELECTRONICS PLC compliant Logic Outputs
OPB685-3
TT Electronics OPTEK Technology
Check for Price Yes Yes Obsolete 50 mA 1 1.2 TTL COMPATIBLE, WITH LEVER ARM COMPLEX LOGIC OUTPUT SLOTTED SWITCH 10k Pull Up 2.03 mm 4.5 V 100 °C -40 °C 2.03 mm OPTEK TECHNOLOGY INC compliant Logic Outputs