Filter Your Search
1 - 9 of 9 results
|
OPB742
TT Electronics OPTEK Technology
|
$3.2156 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 10 µA | 30 V | 1.7 V | 85 °C | -40 °C | 3.2 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||
|
OPB742WZ
TT Electronics OPTEK Technology
|
$5.0194 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 700 µA | 30 V | 1.7 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||
|
OPB742WZ
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | 3.81 mm | 3.81 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 100NA DARK CURRENT | 40 mA | 1.7 V | 80 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | TT ELECTRONICS PLC | compliant | TT Electronics | |||||||||||
|
OPB742
Bedford Opto Technology Ltd
|
Check for Price | Contact Manufacturer | NO | Transistor | 1 | 40 mA | 10 µA | 30 V | 85 °C | -40 °C | 3.2 mm | THROUGH HOLE MOUNT | BEDFORD OPTO TECHNOLOGY LTD | unknown | |||||||||||||||||||||
|
OPB742W24Z
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Obsolete | 3.81 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 100NA DARK CURRENT | 40 mA | 1.7 V | RECTANGULAR | WIRE | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, PACKAGE-4 | ||||||||||||||||
|
OPB742W
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | NO | 3.81 mm | 3.81 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | 1 | 40 mA | 10 µA | 30 V | 1.7 V | e0 | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | |||||
|
OPB742
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | 3.81 mm | 3.81 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 100NA DARK CURRENT | 40 mA | 1.7 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | TT ELECTRONICS PLC | compliant | TT Electronics | |||||||||||
|
OPB742W
TT Electronics Resistors
|
Check for Price | Active | NO | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | 1 | 40 mA | 10 µA | 30 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | TT ELECTRONICS PLC | compliant | ||||||||||||||||||||
|
OPB742W
Bedford Opto Technology Ltd
|
Check for Price | Contact Manufacturer | NO | Transistor | 1 | 40 mA | 10 µA | 30 V | 80 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | BEDFORD OPTO TECHNOLOGY LTD | unknown |