Filter Your Search
1 - 4 of 4 results
|
OPB755N
TT Electronics Resistors
|
Check for Price | Active | NO | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | 1 | 50 mA | 100 nA | 30 V | 400 mV | 80 °C | -40 °C | THROUGH HOLE MOUNT | TT ELECTRONICS PLC | compliant | |||||||||||||||||||
|
OPB755N
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | NO | 5.58 mm | 2.03 mm | 0.50-0.25mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | 0.40V VCE, 100NA DARK CURRENT | 1 | 40 mA | 100 nA | 30 V | 1.8 V | 400 mV | e0 | 80 °C | -40 °C | PANEL MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | CONNECTOR | 7.35 mm | 15.82 mm | 13.56 mm | OPTEK TECHNOLOGY INC | compliant | |||
|
OPB755NZ
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | 5.59 mm | 2.03 mm | 0.50-0.25mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.40V VCE, 100NA DARK CURRENT | 50 mA | 1.8 V | 80 °C | -40 °C | PANEL MOUNT | RECTANGULAR | CONNECTOR | 5.08 mm | 10.8 mm | 13.59 mm | TT ELECTRONICS PLC | compliant | ROHS COMPLIANT PACKAGE | ||||||||||
|
OPB755NZ
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | NO | 5.59 mm | 2.03 mm | 0.50-0.25mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.40V VCE, 100NA DARK CURRENT | 50 mA | 1.8 V | 80 °C | -40 °C | PANEL MOUNT | RECTANGULAR | CONNECTOR | 5.08 mm | 10.8 mm | 13.59 mm | OPTEK TECHNOLOGY INC | compliant |