Filter Your Search
1 - 2 of 2 results
|
OPB845A
TT Electronics Resistors
|
Check for Price | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 1.8 mA | 30 V | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 85 °C | -40 °C | 3.17 mm | 1 | TT ELECTRONICS PLC | compliant | Transistor Outputs | ||||||||||
|
OPB845A
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1.8 mA | 30 V | 30 V | SINGLE | 100 nA | 1.8 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 85 °C | -40 °C | 3.17 mm | OPTEK TECHNOLOGY INC | compliant | Transistor Outputs |