Filter Your Search
1 - 6 of 6 results
|
OPB848
TT Electronics OPTEK Technology
|
$1.9059 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 2.54 mm | 85 °C | -40 °C | 2.54 mm | OPTEK TECHNOLOGY INC | HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||||
|
OPB848TX
TT Electronics OPTEK Technology
|
$239.2670 | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 V | HIGH RELIABILITY | 50 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 15 µs | 2.54 mm | 125 °C | -65 °C | 2.55 mm | OPTEK TECHNOLOGY INC | unknown | Transistor Outputs | 3A001.A.2.B | |||||||
|
OPB848TXV
TT Electronics OPTEK Technology
|
$266.6118 | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 V | HIGH RELIABILITY | 50 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 15 µs | 2.54 mm | 125 °C | -65 °C | 2.55 mm | OPTEK TECHNOLOGY INC | unknown | Transistor Outputs | 3A001.A.2.B | |||||||
|
OPB848TX
TT Electronics Resistors
|
Check for Price | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 50 V | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 15 µs | 125 °C | -65 °C | 2.55 mm | 1 | TT ELECTRONICS PLC | compliant | Transistor Outputs | 3A001.A.2.B | |||||||||||||
|
OPB848
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 2.54 mm | 85 °C | -40 °C | 2.54 mm | 1 | TT ELECTRONICS PLC | HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||||
|
OPB848TXV
TT Electronics Resistors
|
Check for Price | Obsolete | 50 mA | NO | THROUGH HOLE MOUNT | 50 V | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 15 µs | 125 °C | -65 °C | 2.55 mm | 1 | TT ELECTRONICS PLC | compliant | Transistor Outputs | 3A001.A.2.B |