Filter Your Search
1 - 2 of 2 results
|
OPB855
TT Electronics OPTEK Technology
|
$1.5745 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 10.75 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5.21 mm | 85 °C | -40 °C | 5.25 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB855
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 10.75 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5.21 mm | 85 °C | -40 °C | 5.25 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics |