Filter Your Search
1 - 4 of 4 results
|
OPB865N11
TT Electronics OPTEK Technology
|
$2.7281 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 3.11 mm | 85 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB865N11
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 3.11 mm | 85 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||
|
OPB865N11
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 3.18 mm | 85 °C | -40 °C | 3.18 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | |||||||
|
OPB865N11
QT Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 3.18 mm | 85 °C | -40 °C | 3.18 mm | QT OPTOELECTRONICS | unknown | Transistor Outputs |