Filter Your Search
1 - 2 of 2 results
|
OPB942L51
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 mA | 2 | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 4.75 V | 85 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | compliant | Logic Outputs | |||||
|
OPB942L51
TT Electronics OPTEK Technology
|
Check for Price | Yes | Obsolete | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 mA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | unknown | Logic Outputs | ROHS COMPLIANT PACKAGE-5 |