Filter Your Search
1 - 2 of 2 results
|
OPB942L55
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 mA | 35 V | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | |||
|
OPB942L55
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 100 mA | 35 V | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | 1 | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs |