|
LTV-816S-TA1-D
Lite-On Semiconductor Corporation
|
$0.0462 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 300 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||
|
HCPL-817-50AE
Broadcom Limited
|
$0.0540 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||||
|
VO615A-4X019T
Vishay Intertechnologies
|
$0.0710 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 90 % | UL RECOGNIZED | 70 V | SINGLE | 56 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TIN COPPER SILVER | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | Transistor Outputs | Vishay | ||||||||
|
LTV817STA1-V
Lite-On Semiconductor Corporation
|
$0.0771 | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | 50 % | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
EL817(C)
Everlight Electronics Co Ltd
|
$0.0780 | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Everlight | EAR99 | |||||
|
4N25-300E
Broadcom Limited
|
$0.0784 | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 2.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||||
|
LTV-817M-A
Lite-On Semiconductor Corporation
|
$0.0787 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | |||||||
|
LTV-817M-C
Lite-On Semiconductor Corporation
|
$0.0787 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | ||||||||
|
EL817S1(TU)-F
Everlight Electronics Co Ltd
|
$0.0822 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | EVERLIGHT ELECTRONICS CO LTD | SMD,4 PIN | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||
|
EL817
Everlight Electronics Co Ltd
|
$0.0826 | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | Everlight | EAR99 |