Filter Your Search
1 - 8 of 8 results
|
ORNA5001ZT1
Vishay Thin Film
|
Check for Price | No | No | Active | 5 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | YES | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn70Pb30) | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1620 | compliant | EAR99 | 8533.21.00.20 | ||
|
ORNA5001ZTS
Vishay Intertechnologies
|
Check for Price | No | Active | 5 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | YES | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn70Pb30) | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
ORNA5001Z
Vishay Intertechnologies
|
Check for Price | No | Active | 5 kΩ | 0.1 % | 100 mW | 1916 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Molded Case | 8 | Tin/Lead (Sn70Pb30) | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | |||||||||||||||||||
|
ORNA5001ZT1
Vishay Intertechnologies
|
Check for Price | No | Active | 5 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | YES | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn70Pb30) | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
ORNA5001ZTS
Vishay Thin Film
|
Check for Price | No | No | Active | 5 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | YES | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn70Pb30) | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1620 | compliant | EAR99 | 8533.21.00.20 | ||
|
ORNA5001ZUF
Vishay Thin Film
|
Check for Price | No | No | Active | 5 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | YES | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Tube | Tin/Lead (Sn70Pb30) | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1620 | compliant | EAR99 | 8533.21.00.20 | ||
|
ORNA5001ZUF
Vishay Intertechnologies
|
Check for Price | No | Active | 5 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | YES | 5 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Tube | Tin/Lead (Sn70Pb30) | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
ORNA5001Z
Vishay Thin Film
|
Check for Price | No | Active | 5 kΩ | 0.1 % | 100 mW | 1916 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Molded Case | 8 | Tin/Lead (Sn70Pb30) | 1.73 mm | 4.93 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1916 | unknown | EAR99 |