Filter Your Search
1 - 3 of 3 results
|
ORNTA1002ZT0
Vishay Intertechnologies
|
$5.9873 | Yes | Active | 10 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
ORNTA1002ZT0
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1620 | compliant | Vishay | EAR99 | 8533.21.00.20 | ||
|
ORNTA1002ZT0
Vishay Dale
|
Check for Price | Active | unknown | Vishay |