Filter Your Search
1 - 3 of 3 results
|
OX-221-9100-20M000
Microchip Technology Inc
|
$48.1150 | Yes | Active | 20 MHz | 0.005 % | 3.3 V | LVCMOS | 0.1 PPM/YEAR | 13.5 pF | NO | 0.002 ppm | 1.32 W | 3.3V | 400 mA | 3.47 V | 3.14 V | 3.96 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 7 | METAL | YES | 25.4mm x 22.0mm x 12.1mm | MICROCHIP TECHNOLOGY INC | SMD, 7 PIN | compliant | Clock | Microchip | ||
|
OX-221-9100-20M000
Vectron International
|
Check for Price | Yes | Transferred | 20 MHz | 0.005 % | 3.3 V | LVCMOS | 0.1 PPM/YEAR | 13.5 pF | NO | 0.002 ppm | 1.32 W | 3.3V | 3.47 V | 3.14 V | 3.96 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 7 | METAL | YES | 25.4mm x 22.0mm x 12.1mm | VECTRON INTERNATIONAL | SMD, 7 PIN | compliant | Clock | ||||
|
OX-221-9100-20M000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 MHz | 0.005 % | 3.3 V | LVCMOS | 0.1 PPM/YEAR | 13.5 pF | NO | 0.002 ppm | 1.32 W | 3.3V | 400 mA | 3.47 V | 3.14 V | 3.96 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 7 | METAL | YES | 25.4mm x 22.0mm x 12.1mm | MICROSEMI CORP | SMD, 7 PIN | compliant | Clock |