Filter Your Search
1 - 2 of 2 results
|
OX-5021-EAE-1080-20M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 MHz | 0.01 % | 3.3 V | HCMOS | 0.5 PPM/YEAR | 15 pF | NO | 0.01 ppm | 500 mW | 3.3V | 151.515 mA | 3.465 V | 3.135 V | 1.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | YES | 14.3mm x 9.4mm x 6.2mm | MICROSEMI CORP | compliant | Clock | ||||
|
OX-5021-EAE-1080-20M0000000
Vectron International
|
Check for Price | Yes | Transferred | 20 MHz | 0.01 % | 3.3 V | HCMOS | 0.5 PPM/YEAR | 15 pF | NO | 0.01 ppm | 500 mW | 3.3V | 3.465 V | 3.135 V | 1.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.37 | YES | 14.3mm x 9.4mm x 6.2mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.37 |