Filter Your Search
1 - 2 of 2 results
|
P-0603E5001BGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 kΩ | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | GOLD OVER NICKEL | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
P-0603E5001BGT1
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 5 kΩ | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | GOLD OVER NICKEL | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | EAR99 | 8533.21.00.30 |