Parametric results for: P-1206E3001GBT1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p1206e3001gbt1
Select parts from the table below to compare.
Compare
Compare
P-1206E3001GBT1
Vishay Intertechnologies
Check for Price No Active 3 kΩ 2 % 400 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 not_compliant EAR99 8533.21.00.30