Filter Your Search
1 - 10 of 878 results
|
P600A
Diotec Semiconductor AG
|
$0.0802 | Yes | Active | 6 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 450 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||
|
P600B
Diotec Semiconductor AG
|
$0.0815 | Yes | Active | 6 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 450 A | 1 | 100 V | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||
|
P600G
Diotec Semiconductor AG
|
$0.0828 | Yes | Active | 6 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 450 A | 1 | 400 V | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | ||||
|
P600J
Diotec Semiconductor AG
|
$0.0830 | Yes | Active | 6 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 450 A | 1 | 600 V | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||
|
P600K
Diotec Semiconductor AG
|
$0.0876 | Yes | Active | 6 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 450 A | 1 | 800 V | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | ||||
|
P600D
Diotec Semiconductor AG
|
$0.0921 | Yes | Active | 6 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 450 A | 1 | 200 V | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||
|
P600M
Diotec Semiconductor AG
|
$0.0961 | Yes | Active | 6 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 450 A | 1 | 1 kV | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||
|
P600S
Diotec Semiconductor AG
|
$0.1863 | Yes | Active | 6 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 450 A | 1 | 1.2 kV | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.80 | |||||
|
P600U
Diotec Semiconductor AG
|
$0.2662 | Yes | Active | 6 A | 1.1 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | GENERAL PURPOSE | 450 A | 1 | 1.4 kV | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.80 | |||||
|
P600D-E3/73
Vishay Semiconductors
|
$0.4364 | Yes | Yes | Active | 6 A | 900 mV | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE P600 | unknown | EAR99 | 8541.10.00.80 | Vishay |